
RNF14BAD52R3 | |
|---|---|
DigiKey Part Number | 738-RNF14BAD52R3CT-ND - Cut Tape (CT) 738-RNF14BAD52R3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAD52R3 |
Description | RES 52.3 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAD52R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BTD52R3 | Stackpole Electronics Inc | 8.323 | 738-RNF14BTD52R3CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11288 € | 56,44 € |
| 1.000 | 0,10254 € | 102,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09120 € | 228,00 € |
| 5.000 | 0,07016 € | 350,80 € |
| 7.500 | 0,06979 € | 523,43 € |
| 12.500 | 0,06956 € | 869,50 € |
| 17.500 | 0,06946 € | 1.215,55 € |
| 25.000 | 0,06638 € | 1.659,50 € |
| 30.000 | 0,06617 € | 1.985,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

