52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD52R3

DigiKey Part Number
738-RNF14BTD52R3TR-ND - Tape & Reel (TR)
738-RNF14BTD52R3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTD52R3
Description
RES 52.3 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD52R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21700 €2,17 €
250,18400 €4,60 €
500,16300 €8,15 €
1000,14520 €14,52 €
2500,12560 €31,40 €
5000,11340 €56,70 €
1.0000,10301 €103,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08449 €422,45 €
10.0000,07844 €784,40 €
15.0000,07533 €1.129,95 €
25.0000,07181 €1.795,25 €
35.0000,06971 €2.439,85 €
50.0000,06767 €3.383,50 €
60.0000,06669 €4.001,40 €
120.0000,06455 €7.746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €