Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF12FBD9K76 | |
|---|---|
DigiKey Part Number | 738-RNF12FBD9K76-ND |
Manufacturer | |
Manufacturer Product Number | RNF12FBD9K76 |
Description | RES 9.76K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FBD9K76 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTD9K76 | Stackpole Electronics Inc | 0 | RNF12DTD9K76-ND | 0,05810 € | Parametric Equivalent |
| RNF12FTC9K76 | Stackpole Electronics Inc | 0 | RNF12FTC9K76-ND | 0,03166 € | Parametric Equivalent |
| RNF12FTD9K76 | Stackpole Electronics Inc | 2.423 | 738-RNF12FTD9K76CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02747 € | 137,35 € |
| Unit Price without VAT: | 0,02747 € |
|---|---|
| Unit Price with VAT: | 0,03269 € |


