
RNF12FTD9K76 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD9K76TR-ND - Tape & Reel (TR) 738-RNF12FTD9K76CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD9K76 |
Description | RES 9.76K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD9K76 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05000 € | 5,00 € |
| 250 | 0,04276 € | 10,69 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03436 € | 34,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03012 € | 75,30 € |
| 5.000 | 0,02747 € | 137,35 € |
| 7.500 | 0,02611 € | 195,83 € |
| 12.500 | 0,02457 € | 307,12 € |
| 17.500 | 0,02365 € | 413,88 € |
| 25.000 | 0,02275 € | 568,75 € |
| 30.000 | 0,02232 € | 669,60 € |
| 60.000 | 0,02084 € | 1.250,40 € |
| 62.500 | 0,02076 € | 1.297,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

