Similar
Similar
Similar
Similar
Similar
Similar

RNF12BTE20K0 | |
|---|---|
DigiKey Part Number | RNF12BTE20K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12BTE20K0 |
Description | RES 20K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTE20K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5520K000BEEA | Vishay Dale | 0 | CMF5520K000BEEA-ND | 0,48039 € | Similar |
| CMF5520K000BEEA70 | Vishay Dale | 0 | CMF5520K000BEEA70-ND | 0,52487 € | Similar |
| CMF5520K000BEEB | Vishay Dale | 7.364 | CMF20KHBCT-ND | 1,50000 € | Similar |
| CMF5520K000BEEK | Vishay Dale | 101 | CMF20.0KHE-ND | 5,97000 € | Similar |
| CMF5520K000BER6 | Vishay Dale | 0 | CMF5520K000BER6-ND | 0,50576 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26520 € | 663,00 € |
| Unit Price without VAT: | 0,26520 € |
|---|---|
| Unit Price with VAT: | 0,31559 € |


