
CMF5520K000BEEB | |
|---|---|
DigiKey Part Number | CMF20KHBTR-ND - Tape & Reel (TR) CMF20KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000BEEB |
Description | RES 20K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,84440 € | 21,11 € |
| 50 | 0,75840 € | 37,92 € |
| 100 | 0,68510 € | 68,51 € |
| 250 | 0,60476 € | 151,19 € |
| 500 | 0,55452 € | 277,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52205 € | 522,05 € |
| 2.000 | 0,48505 € | 970,10 € |
| 3.000 | 0,46605 € | 1.398,15 € |
| 5.000 | 0,44455 € | 2.222,75 € |
| 7.000 | 0,43174 € | 3.022,18 € |
| 10.000 | 0,41923 € | 4.192,30 € |
| 12.000 | 0,41323 € | 4.958,76 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

