Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805BTE4K99 | |
|---|---|
DigiKey Part Number | RNCS0805BTE4K99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE4K99 |
Description | RES 4.99K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE4K99 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE4K99 | Stackpole Electronics Inc | 0 | RNCF0805BKE4K99-ND | 0,07676 € | Similar |
| RNCF0805BTE4K99 | Stackpole Electronics Inc | 2.037 | 738-RNCF0805BTE4K99CT-ND | 0,11000 € | Similar |
| RNCF0805TKE4K99 | Stackpole Electronics Inc | 0 | RNCF0805TKE4K99-ND | 0,45462 € | Similar |
| RTAN0805BKE4K99 | Stackpole Electronics Inc | 89 | RTAN0805BKE4K99CT-ND | 0,30000 € | Similar |
| AT0805BRD074K99L | YAGEO | 3.500 | 13-AT0805BRD074K99LCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07781 € | 389,05 € |
| Unit Price without VAT: | 0,07781 € |
|---|---|
| Unit Price with VAT: | 0,09259 € |











