4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE4K99

DigiKey Part Number
738-RNCF0805BTE4K99TR-ND - Tape & Reel (TR)
738-RNCF0805BTE4K99CT-ND - Cut Tape (CT)
738-RNCF0805BTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE4K99
Description
RES SMD 4.99K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE4K99Stackpole Electronics Inc89RTAN0805BKE4K99CT-ND0,30000 €Upgrade
CPF0805B4K99E1TE Connectivity Passive Product1.0691712-CPF0805B4K99E1CT-ND0,26000 €Direct
ERA-6AEB4991VPanasonic Industry3.049P4.99KDACT-ND0,09000 €Direct
AT0805BRD074K99LYAGEO3.50013-AT0805BRD074K99LCT-ND0,30000 €Upgrade
MCU08050D4991BP500Vishay1.294749-MCU08050D4991BP500CT-ND0,21000 €Upgrade
In-Stock: 2.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
250,08360 €2,09 €
500,07900 €3,95 €
1000,07460 €7,46 €
2500,06924 €17,31 €
5000,06558 €32,79 €
1.0000,06222 €62,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05563 €278,15 €
10.0000,05328 €532,80 €
15.0000,05204 €780,60 €
25.0000,05059 €1.264,75 €
35.0000,04971 €1.739,85 €
50.0000,04884 €2.442,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €