
RNCF1206DTE23K2 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE23K2TR-ND - Tape & Reel (TR) 738-RNCF1206DTE23K2CT-ND - Cut Tape (CT) 738-RNCF1206DTE23K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE23K2 |
Description | RES SMD 23.2K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE23K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB2322V | Panasonic Industry | 1.649 | P23.2KBCCT-ND | 0,23000 € | Upgrade |
| RT1206BRD0723K2L | YAGEO | 4.107 | YAG2028CT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04456 € | 11,14 € |
| 500 | 0,04214 € | 21,07 € |
| 1.000 | 0,03994 € | 39,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03559 € | 177,95 € |
| 10.000 | 0,03403 € | 340,30 € |
| 15.000 | 0,03320 € | 498,00 € |
| 25.000 | 0,03224 € | 806,00 € |
| 35.000 | 0,03165 € | 1.107,75 € |
| 50.000 | 0,03107 € | 1.553,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

