
RT1206BRD0723K2L | |
|---|---|
DigiKey Part Number | YAG2028TR-ND - Tape & Reel (TR) YAG2028CT-ND - Cut Tape (CT) YAG2028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0723K2L |
Description | RES SMD 23.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0723K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB2322V | Panasonic Industry | 6.649 | P23.2KBCCT-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12340 € | 12,34 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10868 € | 54,34 € |
| 1.000 | 0,10326 € | 103,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08829 € | 441,45 € |
| 10.000 | 0,08473 € | 847,30 € |
| 15.000 | 0,08285 € | 1.242,75 € |
| 25.000 | 0,08067 € | 2.016,75 € |
| 35.000 | 0,07934 € | 2.776,90 € |
| 50.000 | 0,07803 € | 3.901,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

