RNCF1206DTC3K40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26111 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05891 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03598 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.180
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14308 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14109 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10921 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11403 €
Datasheet
3.4 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC3K40

DigiKey Part Number
RNCF1206DTC3K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC3K40
Description
RES SMD 3.4K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC3K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKT3K40Stackpole Electronics Inc0RNCF1206BKT3K40-ND0,26111 €Upgrade
RNCF1206BKE3K40Stackpole Electronics Inc0RNCF1206BKE3K40-ND0,08010 €Parametric Equivalent
RNCF1206BTC3K40Stackpole Electronics Inc0RNCF1206BTC3K40-ND0,06291 €Parametric Equivalent
RNCF1206BTE3K40Stackpole Electronics Inc0RNCF1206BTE3K40-ND0,06955 €Parametric Equivalent
RNCF1206DKE3K40Stackpole Electronics Inc0RNCF1206DKE3K40-ND0,05891 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03187 €159,35 €
Manufacturers Standard Package
Unit Price without VAT:0,03187 €
Unit Price with VAT:0,03793 €