Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNCF1206BKT3K40 | |
|---|---|
DigiKey Part Number | RNCF1206BKT3K40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKT3K40 |
Description | RES SMD 3.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKT3K40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB3401V | Panasonic Industry | 0 | P18651TR-ND | 0,39658 € | Direct |
| ERA-8ARW3401V | Panasonic Industry | 3.322 | P18831CT-ND | 1,10000 € | Upgrade |
| RG3216N-3401-B-T5 | Susumu | 0 | RG3216N-3401-B-T5-ND | 0,23131 € | Upgrade |
| RG3216N-3401-W-T1 | Susumu | 0 | RG3216N-3401-W-T1-ND | 0,38166 € | Upgrade |
| RG3216V-3401-B-T5 | Susumu | 0 | RG3216V-3401-B-T5-ND | 1,22375 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26111 € | 261,11 € |
| Unit Price without VAT: | 0,26111 € |
|---|---|
| Unit Price with VAT: | 0,31072 € |




