Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206DTC14R7 | |
|---|---|
DigiKey Part Number | RNCF1206DTC14R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC14R7 |
Description | RES SMD 14.7 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC14R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1206B14R7E1 | TE Connectivity Passive Product | 0 | CPF1206B14R7E1-ND | 0,19117 € | Upgrade |
| RP73D2B14R7BTDF | TE Connectivity Passive Product | 0 | RP73D2B14R7BTDF-ND | 0,39801 € | Upgrade |
| RT1206BRD0714R7L | YAGEO | 0 | 13-RT1206BRD0714R7LCT-ND | 0,18000 € | Upgrade |
| RT1206BRE0714R7L | YAGEO | 0 | RT1206BRE0714R7L-ND | 0,10441 € | Upgrade |
| RT1206CRD0714R7L | YAGEO | 0 | RT1206CRD0714R7L-ND | 0,06827 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03212 € | 160,60 € |
| Unit Price without VAT: | 0,03212 € |
|---|---|
| Unit Price with VAT: | 0,03822 € |




