
RT1206BRD0714R7L | |
|---|---|
DigiKey Part Number | 13-RT1206BRD0714R7LTR-ND - Tape & Reel (TR) 13-RT1206BRD0714R7LCT-ND - Cut Tape (CT) 13-RT1206BRD0714R7LDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT1206BRD0714R7L |
Description | RES SMD 14.7 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0714R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11940 € | 11,94 € |
| 250 | 0,11096 € | 27,74 € |
| 500 | 0,10520 € | 52,60 € |
| 1.000 | 0,09995 € | 99,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08972 € | 448,60 € |
| 10.000 | 0,08611 € | 861,10 € |
| 15.000 | 0,08419 € | 1.262,85 € |
| 25.000 | 0,08198 € | 2.049,50 € |
| 35.000 | 0,08063 € | 2.822,05 € |
| 50.000 | 0,07930 € | 3.965,00 € |
| 60.000 | 0,07865 € | 4.719,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

