RNCF1206DKE4K75 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13677 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13730 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.096
Unit Price: 0,23000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14255 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.507
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.000
Unit Price: 0,35389 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,73717 €
Datasheet

Similar


YAGEO
In Stock: 9.087
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03240 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,44782 €
Datasheet
4.75 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DKE4K75

DigiKey Part Number
RNCF1206DKE4K75-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DKE4K75
Description
RES SMD 4.75K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DKE4K75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN1206BKE4K75Stackpole Electronics Inc0RTAN1206BKE4K75CT-ND0,52000 €Upgrade
AT1206BRD074K75LYAGEO0AT1206BRD074K75L-ND0,13677 €Upgrade
AT1206CRD074K75LYAGEO0AT1206CRD074K75L-ND0,13730 €Upgrade
AT1206DRD074K75LYAGEO0AT1206DRD074K75L-ND0,18158 €Upgrade
ERA-8AEB4751VPanasonic Industry5.096P4.75KBCCT-ND0,23000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05938 €296,90 €
Unit Price without VAT:0,05938 €
Unit Price with VAT:0,07066 €