Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805DTT1K00 | |
|---|---|
DigiKey Part Number | RNCF0805DTT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTT1K00 |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTT1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKT1K00 | Stackpole Electronics Inc | 0 | RNCF0805TKT1K00-ND | 0,55769 € | Upgrade |
| RNCF0805TKY1K00 | Stackpole Electronics Inc | 8.763 | RNCF0805TKY1K00CT-ND | 1,37000 € | Upgrade |
| RNCF0805TTT1K00 | Stackpole Electronics Inc | 0 | RNCF0805TTT1K00-ND | 0,50794 € | Upgrade |
| RNCF0805BKT1K00 | Stackpole Electronics Inc | 0 | RNCF0805BKT1K00-ND | 0,16029 € | Parametric Equivalent |
| RNCF0805BTT1K00 | Stackpole Electronics Inc | 0 | RNCF0805BTT1K00-ND | 0,16029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08653 € | 216,32 € |
| Unit Price without VAT: | 0,08653 € |
|---|---|
| Unit Price with VAT: | 0,10297 € |




