RNCF0805DKE1M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.470
Unit Price: 0,24000 €
Datasheet

Direct


Susumu
In Stock: 51.428
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


YAGEO
In Stock: 2.398
Unit Price: 0,14000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 54.892
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 89.719
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 187
Unit Price: 0,41000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04563 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15617 €
Datasheet

Upgrade


Susumu
In Stock: 137.469
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 5.562
Unit Price: 0,08000 €
Datasheet
1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE1M00

DigiKey Part Number
RNCF0805DKE1M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE1M00
Description
RES SMD 1M OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE1M00Stackpole Electronics Inc0RNCF0805BKE1M00-ND0,07615 €Parametric Equivalent
ERA-6AED105VPanasonic Industry23.470P123796CT-ND0,24000 €Direct
RR1220P-105-DSusumu51.428RR12P1.0MDCT-ND0,08000 €Direct
AT0805BRD071MLYAGEO013-AT0805BRD071MLCT-ND0,30000 €Upgrade
AT0805CRD071MLYAGEO0AT0805CRD071ML-ND0,10774 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02495 €124,75 €
Unit Price without VAT:0,02495 €
Unit Price with VAT:0,02969 €