Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D1004DP500 | |
|---|---|
DigiKey Part Number | MCU08050D1004DP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D1004DP500 |
Description | RES 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1004DP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1004BP100 | Vishay | 187 | 749-1876-1-ND | 0,41000 € | Upgrade |
| RG2012P-105-D-T5 | Susumu | 5.562 | 408-RG2012P-105-D-T5CT-ND | 0,08000 € | Direct |
| RT0805DRD071ML | YAGEO | 4.808 | 13-RT0805DRD071MLCT-ND | 0,08000 € | Direct |
| ERA-6AEB105V | Panasonic Industry | 84.544 | P1MDACT-ND | 0,08000 € | Upgrade |
| RG2012N-105-B-T5 | Susumu | 0 | RG2012N-105-B-T5-ND | 0,15617 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04563 € | 228,15 € |
| Unit Price without VAT: | 0,04563 € |
|---|---|
| Unit Price with VAT: | 0,05430 € |







