RNCF0805DKC100K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07583 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09794 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 7.533
Unit Price: 0,18000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13.777
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 227.805
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.468
Unit Price: 0,45000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.870
Unit Price: 0,55000 €
Datasheet

Upgrade


Vishay
In Stock: 2.481
Unit Price: 0,41000 €
Datasheet

Upgrade


Vishay
In Stock: 9.688
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04621 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,47025 €
Datasheet
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKC100K

DigiKey Part Number
RNCF0805DKC100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKC100K
Description
RES SMD 100K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKC100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02528 €25,28 €
Manufacturers Standard Package
Unit Price without VAT:0,02528 €
Unit Price with VAT:0,03008 €