Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNCF0805BKT100K | |
|---|---|
DigiKey Part Number | RNCF0805BKT100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT100K |
Description | RES SMD 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TTT100K | Stackpole Electronics Inc | 0 | RNCF0805TTT100K-ND | 0,50794 € | Upgrade |
| RNCF0805ATT100K | Stackpole Electronics Inc | 0 | RNCF0805ATT100K-ND | 0,31115 € | Parametric Equivalent |
| RNCF0805BTT100K | Stackpole Electronics Inc | 0 | RNCF0805BTT100K-ND | 0,16029 € | Parametric Equivalent |
| ERA-6ARB104V | Panasonic Industry | 33.210 | P100KBFCT-ND | 0,39000 € | Direct |
| ERA-6ARW104V | Panasonic Industry | 0 | P100KBSCT-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |






