107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE107K

DigiKey Part Number
RNCF0805BTE107KTR-ND - Tape & Reel (TR)
RNCF0805BTE107KCT-ND - Cut Tape (CT)
RNCF0805BTE107KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE107K
Description
RES SMD 107K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE107K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTE107KStackpole Electronics Inc3.290RNCF0805BTE107KCT-ND0,11000 €Parametric Equivalent
ERA-6AEB1073VPanasonic Industry34.16710-ERA-6AEB1073VCT-ND0,08000 €Direct
RT0805BRD07107KLYAGEO8.060YAG4818CT-ND0,08000 €Upgrade
In-Stock: 3.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08900 €0,89 €
250,08280 €2,07 €
500,07840 €3,92 €
1000,07400 €7,40 €
2500,06872 €17,18 €
5000,06506 €32,53 €
1.0000,06173 €61,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05519 €275,95 €
10.0000,05286 €528,60 €
15.0000,05162 €774,30 €
25.0000,05019 €1.254,75 €
35.0000,04932 €1.726,20 €
50.0000,04845 €2.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €