
RNCF0603DTE1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE1K50TR-ND - Tape & Reel (TR) 738-RNCF0603DTE1K50CT-ND - Cut Tape (CT) 738-RNCF0603DTE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE1K50 |
Description | RES SMD 1.5K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE1K50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AED152V | Panasonic Industry | 31.137 | P123743CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01868 € | 4,67 € |
| 500 | 0,01768 € | 8,84 € |
| 1.000 | 0,01673 € | 16,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01482 € | 74,10 € |
| 10.000 | 0,01412 € | 141,20 € |
| 15.000 | 0,01375 € | 206,25 € |
| 25.000 | 0,01332 € | 333,00 € |
| 35.000 | 0,01306 € | 457,10 € |
| 50.000 | 0,01279 € | 639,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

