
ERA-3AED152V | |
|---|---|
DigiKey Part Number | P123743TR-ND - Tape & Reel (TR) P123743CT-ND - Cut Tape (CT) P123743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED152V |
Description | RES SMD 1.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06470 € | 6,47 € |
| 250 | 0,05548 € | 13,87 € |
| 500 | 0,04970 € | 24,85 € |
| 1.000 | 0,04478 € | 44,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03601 € | 180,05 € |
| 10.000 | 0,03314 € | 331,40 € |
| 15.000 | 0,03167 € | 475,05 € |
| 25.000 | 0,03000 € | 750,00 € |
| 35.000 | 0,02900 € | 1.015,00 € |
| 50.000 | 0,02803 € | 1.401,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

