RNCF0603DKE1K47 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04278 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07844 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09261 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02384 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.527
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.398
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26893 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 442
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Similar


YAGEO
In Stock: 2.184
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Similar


YAGEO
In Stock: 9.967
Unit Price: 0,08000 €
Datasheet
1.47 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKE1K47

DigiKey Part Number
RNCF0603DKE1K47-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKE1K47
Description
RES SMD 1.47K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKE1K47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE1K47Stackpole Electronics Inc0RNCF0603BKE1K47-ND0,05490 €Parametric Equivalent
RNCF0603BTE1K47Stackpole Electronics Inc0RNCF0603BTE1K47-ND0,04278 €Parametric Equivalent
AT0603BRD071K47LYAGEO0AT0603BRD071K47L-ND0,07844 €Upgrade
AT0603CRD071K47LYAGEO0AT0603CRD071K47L-ND0,09261 €Upgrade
AT0603DRD071K47LYAGEO0AT0603DRD071K47L-ND0,02384 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02356 €117,80 €
Unit Price without VAT:0,02356 €
Unit Price with VAT:0,02804 €