Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0603BTE1K47 | |
|---|---|
DigiKey Part Number | RNCF0603BTE1K47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE1K47 |
Description | RES SMD 1.47K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE1K47 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1471V | Panasonic Industry | 6.486 | P1.47KDBCT-ND | 0,09000 € | Direct |
| AT0603BRD071K47L | YAGEO | 0 | AT0603BRD071K47L-ND | 0,07907 € | Upgrade |
| TNPW06031K47BEEA | Vishay Dale | 7.286 | 541-2002-1-ND | 0,22000 € | Upgrade |
| TNPW06031K47BEEN | Vishay Dale | 0 | TNPW06031K47BEEN-ND | 0,27108 € | Upgrade |
| 2-2176088-8 | TE Connectivity Passive Product | 442 | A110124CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04312 € | 215,60 € |
| Unit Price without VAT: | 0,04312 € |
|---|---|
| Unit Price with VAT: | 0,05131 € |







