4.99 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC4K99

DigiKey Part Number
738-RNCF0603DKC4K99TR-ND - Tape & Reel (TR)
738-RNCF0603DKC4K99CT-ND - Cut Tape (CT)
738-RNCF0603DKC4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DKC4K99
Description
RES SMD 4.99K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603TKY4K99Stackpole Electronics Inc247RNCF0603TKY4K99CT-ND1,38000 €Upgrade
CPF0603B4K99E1TE Connectivity Passive Product1.7271712-CPF0603B4K99E1CT-ND0,26000 €Upgrade
ERA-3AEB4991VPanasonic Industry44.954P4.99KDBCT-ND0,09000 €Upgrade
MCT06030D4991BP500Vishay10.331749-1715-1-ND0,10000 €Upgrade
RG1608N-4991-B-T5Susumu1.396408-RG1608N-4991-B-T5CT-ND0,34000 €Upgrade
In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02920 €0,73 €
500,02760 €1,38 €
1000,02600 €2,60 €
2500,02412 €6,03 €
5000,02280 €11,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02158 €21,58 €
2.0000,02046 €40,92 €
3.0000,01986 €59,58 €
5.0000,01914 €95,70 €
7.0000,01870 €130,90 €
10.0000,01827 €182,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €