
RNCF0603TKY4K99 | |
|---|---|
DigiKey Part Number | RNCF0603TKY4K99TR-ND - Tape & Reel (TR) RNCF0603TKY4K99CT-ND - Cut Tape (CT) RNCF0603TKY4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY4K99 |
Description | RES 4.99K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,00820 € | 50,41 € |
| 100 | 0,95570 € | 95,57 € |
| 250 | 0,89380 € | 223,45 € |
| 500 | 0,85238 € | 426,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81543 € | 815,43 € |
| 2.000 | 0,78268 € | 1.565,36 € |
| 3.000 | 0,76533 € | 2.295,99 € |
| 5.000 | 0,74527 € | 3.726,35 € |
| 7.000 | 0,73309 € | 5.131,63 € |
| 10.000 | 0,72101 € | 7.210,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

