Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603CTE11K0 | |
|---|---|
DigiKey Part Number | RNCF0603CTE11K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603CTE11K0 |
Description | RES SMD 11K OHM 0.25% 1/6W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.25% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603CTE11K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE11K0 | Stackpole Electronics Inc | 0 | RNCF0603BKE11K0-ND | 0,05490 € | Parametric Equivalent |
| CPF0603B11KE | TE Connectivity Passive Product | 0 | CPF0603B11KE-ND | 0,07460 € | Upgrade |
| CPF0603B11KE1 | TE Connectivity Passive Product | 16.465 | A103033CT-ND | 0,22000 € | Upgrade |
| ERA-3AEB113V | Panasonic Industry | 19.912 | P11KDBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB113V | Panasonic Industry | 2.737 | P11KAYCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06822 € | 341,10 € |
| Unit Price without VAT: | 0,06822 € |
|---|---|
| Unit Price with VAT: | 0,08118 € |






