11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB113V

DigiKey Part Number
P11KAYTR-ND - Tape & Reel (TR)
P11KAYCT-ND - Cut Tape (CT)
P11KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB113V
Description
RES SMD 11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB113V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARB113VPanasonic Industry2.74910-ERA-3ARB113VCT-ND0,34000 €Parametric Equivalent
ERA-3ARW113VPanasonic Industry6.520P11KBECT-ND0,42000 €Parametric Equivalent
In-Stock: 2.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19200 €1,92 €
250,17800 €4,45 €
500,16820 €8,41 €
1000,15910 €15,91 €
2500,14788 €36,97 €
5000,14022 €70,11 €
1.0000,13329 €133,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11983 €599,15 €
10.0000,11508 €1.150,80 €
15.0000,11257 €1.688,55 €
25.0000,10966 €2.741,50 €
35.0000,10790 €3.776,50 €
50.0000,10615 €5.307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €