Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE61K9 | |
|---|---|
DigiKey Part Number | RNCF0603BKE61K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE61K9 |
Description | RES SMD 61.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE61K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B61K9E1 | TE Connectivity Passive Product | 0 | 1712-CPF0603B61K9E1CT-ND | 0,20000 € | Direct |
| ERA-3AEB6192V | Panasonic Industry | 36.599 | P61.9KDBCT-ND | 0,08000 € | Direct |
| MCT06030D6192BP500 | Vishay | 4.570 | 749-1717-1-ND | 0,09000 € | Upgrade |
| RG1608N-6192-B-T5 | Susumu | 0 | RG1608N-6192-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-6192-W-T1 | Susumu | 0 | RG1608N-6192-W-T1-ND | 0,23131 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05490 € | 274,50 € |
| Unit Price without VAT: | 0,05490 € |
|---|---|
| Unit Price with VAT: | 0,06533 € |






