
RT0603BRD0761K9L | |
|---|---|
DigiKey Part Number | YAG1704TR-ND - Tape & Reel (TR) YAG1704CT-ND - Cut Tape (CT) YAG1704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0761K9L |
Description | RES SMD 61.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0761K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D6192BP500 | Vishay | 4.670 | 749-1717-1-ND | 0,09000 € | Direct |
| TNPW060361K9BEEA | Vishay Dale | 1.857 | 541-TNPW060361K9BEEACT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04412 € | 11,03 € |
| 500 | 0,04174 € | 20,87 € |
| 1.000 | 0,03955 € | 39,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03356 € | 167,80 € |
| 10.000 | 0,03209 € | 320,90 € |
| 15.000 | 0,03131 € | 469,65 € |
| 25.000 | 0,03040 € | 760,00 € |
| 35.000 | 0,02985 € | 1.044,75 € |
| 50.000 | 0,02930 € | 1.465,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

