Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE4K99 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE4K99TR-ND - Tape & Reel (TR) 738-RNCF0603BKE4K99CT-ND - Cut Tape (CT) 738-RNCF0603BKE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE4K99 |
Description | RES SMD 4.99K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE4K99 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKY4K99 | Stackpole Electronics Inc | 1.062 | RNCF0603TKY4K99CT-ND | 1,37000 € | Upgrade |
| CPF0603B4K99E | TE Connectivity Passive Product | 0 | CPF0603B4K99E-ND | 0,08361 € | Direct |
| CPF0603B4K99E1 | TE Connectivity Passive Product | 1.727 | 1712-CPF0603B4K99E1CT-ND | 0,20000 € | Direct |
| ERA-3AEB4991V | Panasonic Industry | 0 | P4.99KDBCT-ND | 0,08000 € | Direct |
| MCT06030D4991BP500 | Vishay | 10.701 | 749-1715-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06142 € | 61,42 € |
| Unit Price without VAT: | 0,06142 € |
|---|---|
| Unit Price with VAT: | 0,07309 € |






