Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE1K00 | |
|---|---|
DigiKey Part Number | RNCF0603BKE1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE1K00 |
Description | RES SMD 1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTT1K00 | Stackpole Electronics Inc | 4.640 | 738-RNCF0603BTT1K00CT-ND | 0,30000 € | Upgrade |
| RNCF0603TKT1K00 | Stackpole Electronics Inc | 0 | RNCF0603TKT1K00-ND | 0,55769 € | Upgrade |
| RNCF0603TKY1K00 | Stackpole Electronics Inc | 37.692 | RNCF0603TKY1K00CT-ND | 1,37000 € | Upgrade |
| CAR0603-1KB1 | Riedon products by Bourns | 0 | CAR0603-1KB1-ND | 0,00000 € | Direct |
| CPF0603B1K0E1 | TE Connectivity Passive Product | 17.500 | A102332CT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05490 € | 274,50 € |
| Unit Price without VAT: | 0,05490 € |
|---|---|
| Unit Price with VAT: | 0,06533 € |







