
MCT06030D1001BP100 | |
|---|---|
DigiKey Part Number | 749-1692-2-ND - Tape & Reel (TR) 749-1692-1-ND - Cut Tape (CT) 749-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1001BP100 |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1001BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,21970 € | 21,97 € |
| 250 | 0,20448 € | 51,12 € |
| 500 | 0,19414 € | 97,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19166 € | 191,66 € |
| 2.000 | 0,16740 € | 334,80 € |
| 3.000 | 0,16661 € | 499,83 € |
| 24.000 | 0,16426 € | 3.942,24 € |
| 25.000 | 0,16394 € | 4.098,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

