Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKC100K | |
|---|---|
DigiKey Part Number | RNCF0603BKC100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC100K |
Description | RES SMD 100K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603ATC100K | Stackpole Electronics Inc | 0 | RNCF0603ATC100K-ND | 0,21104 € | Parametric Equivalent |
| RNCF0603BKE100K | Stackpole Electronics Inc | 0 | RNCF0603BKE100K-ND | 0,05490 € | Parametric Equivalent |
| CAR0603-100KB1 | Riedon products by Bourns | 4.925 | 696-CAR0603-100KB1CT-ND | 0,13000 € | Upgrade |
| CPF0603B100KE1 | TE Connectivity Passive Product | 12.299 | A103257CT-ND | 0,20000 € | Upgrade |
| ERA-3AEB104V | Panasonic Industry | 477.017 | P100KDBCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05088 € | 254,40 € |
| Unit Price without VAT: | 0,05088 € |
|---|---|
| Unit Price with VAT: | 0,06055 € |







