24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE24K9

DigiKey Part Number
738-RNCF0402BTE24K9TR-ND - Tape & Reel (TR)
738-RNCF0402BTE24K9CT-ND - Cut Tape (CT)
738-RNCF0402BTE24K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE24K9
Description
RES 24.9K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE24K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B24K9E1TE Connectivity Passive Product156A102734CT-ND0,22000 €Direct
ERA-2AEB2492XPanasonic Industry78.996P24.9KDCCT-ND0,09000 €Direct
RG1005P-2492-B-T5Susumu199.560RG10P24.9KBCT-ND0,14000 €Direct
RT0402BRD0724K9LYAGEO599YAG1393CT-ND0,08000 €Direct
RG1005N-2492-B-T5Susumu787408-RG1005N-2492-B-T5CT-ND0,56000 €Upgrade
In-Stock: 6.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06800 €0,68 €
250,06320 €1,58 €
500,05980 €2,99 €
1000,05650 €5,65 €
2500,05244 €13,11 €
5000,04964 €24,82 €
1.0000,04706 €47,06 €
5.0000,04198 €209,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04017 €401,70 €
20.0000,03856 €771,20 €
30.0000,03771 €1.131,30 €
50.0000,03673 €1.836,50 €
70.0000,03613 €2.529,10 €
100.0000,03554 €3.554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €