
RG1005P-2492-B-T5 | |
---|---|
DigiKey Part Number | RG10P24.9KBTR-ND - Tape & Reel (TR) RG10P24.9KBCT-ND - Cut Tape (CT) RG10P24.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2492-B-T5 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2492-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10000 € | 1,00 € |
25 | 0,09320 € | 2,33 € |
50 | 0,08800 € | 4,40 € |
100 | 0,08320 € | 8,32 € |
250 | 0,07724 € | 19,31 € |
500 | 0,07318 € | 36,59 € |
1.000 | 0,06944 € | 69,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06651 € | 332,55 € |
10.000 | 0,06374 € | 637,40 € |
15.000 | 0,06228 € | 934,20 € |
25.000 | 0,06057 € | 1.514,25 € |
35.000 | 0,05954 € | 2.083,90 € |
50.000 | 0,05851 € | 2.925,50 € |
60.000 | 0,05802 € | 3.481,20 € |
120.000 | 0,05618 € | 6.741,60 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |