100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BKE100K

DigiKey Part Number
738-RNCF0402BKE100KTR-ND - Tape & Reel (TR)
738-RNCF0402BKE100KCT-ND - Cut Tape (CT)
738-RNCF0402BKE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BKE100K
Description
RES SMD 100K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BKE100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402BTE100KStackpole Electronics Inc4.161738-RNCF0402BTE100KCT-ND0,08000 €Parametric Equivalent
CPF0402B100KE1TE Connectivity Passive Product174.654A102574CT-ND0,20000 €Direct
ERA-2AEB104XPanasonic Industry322.104P100KDCCT-ND0,09000 €Direct
MCS04020D1003BE100Vishay614749-1594-1-ND0,34000 €Direct
RG1005P-104-B-T5Susumu318.477RG10P100KBCT-ND0,10000 €Direct
In-Stock: 415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08080 €2,02 €
500,07640 €3,82 €
1000,07230 €7,23 €
2500,06712 €16,78 €
5000,06354 €31,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06027 €60,27 €
2.0000,05732 €114,64 €
3.0000,05573 €167,19 €
5.0000,05388 €269,40 €
7.0000,05274 €369,18 €
10.0000,05160 €516,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €