Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNAN2512DTC3K01 | |
|---|---|
DigiKey Part Number | 738-RNAN2512DTC3K01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN2512DTC3K01 |
Description | RES PREC, AIN, 2512, 3.01 KOHM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.5% 6W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN2512DTC3K01 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNAN2512BTC3K01 | Stackpole Electronics Inc | 0 | 738-RNAN2512BTC3K01TR-ND | 1,59659 € | Parametric Equivalent |
| RNAN2512BTE3K01 | Stackpole Electronics Inc | 0 | 738-RNAN2512BTE3K01TR-ND | 1,83283 € | Parametric Equivalent |
| RNAN2512DTE3K01 | Stackpole Electronics Inc | 0 | 738-RNAN2512DTE3K01TR-ND | 1,12037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,00032 € | 4.001,28 € |
| Unit Price without VAT: | 1,00032 € |
|---|---|
| Unit Price with VAT: | 1,19038 € |


