Similar
Similar
Similar
Similar
Similar
Similar

RMCS0603JT10K0 | |
|---|---|
DigiKey Part Number | RMCS0603JT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0603JT10K0 |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0603JT10K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0603JT10K0 | Stackpole Electronics Inc | 0 | RPC0603JT10K0-ND | 0,01482 € | Similar |
| AC0603JR-0710KL | YAGEO | 78.330 | 311-10KLECT-ND | 0,08000 € | Similar |
| AF0603JR-0710KL | YAGEO | 21.911 | 13-AF0603JR-0710KLCT-ND | 0,08000 € | Similar |
| AR0603JR-0710KL | YAGEO | 3.027 | 13-AR0603JR-0710KLCT-ND | 0,20000 € | Similar |
| RC0603JR-0710KL | YAGEO | 455.146 | 311-10KGRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00471 € | 23,55 € |
| Unit Price without VAT: | 0,00471 € |
|---|---|
| Unit Price with VAT: | 0,00560 € |





