
AR0603JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-0710KLTR-ND - Tape & Reel (TR) 13-AR0603JR-0710KLCT-ND - Cut Tape (CT) 13-AR0603JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0710KL |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,05156 € | 12,89 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,03964 € | 39,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02819 € | 140,95 € |
| 10.000 | 0,02291 € | 229,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

