47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT47R0

DigiKey Part Number
RMCF2512JT47R0TR-ND - Tape & Reel (TR)
RMCF2512JT47R0CT-ND - Cut Tape (CT)
RMCF2512JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT47R0
Description
RES 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352047RJTTE Connectivity Passive Product5.293A102071CT-ND0,33000 €Direct
CR2512-JW-470ELFBourns Inc.12.703118-CR2512-JW-470ELFCT-ND0,15000 €Direct
ERJ-1TYJ470UPanasonic Industry11.414PT47XCT-ND0,47000 €Direct
ERJ-1TNF47R0UPanasonic Industry8.066PT47.0AFCT-ND0,69000 €Upgrade
CRM2512-JW-470ELFBourns Inc.30.435CRM2512-JW-470ELFCT-ND0,38000 €Similar
In-Stock: 42.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09900 €0,99 €
250,07840 €1,96 €
500,06700 €3,35 €
1000,05790 €5,79 €
2500,04884 €12,21 €
5000,04358 €21,79 €
1.0000,03941 €39,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03348 €133,92 €
8.0000,03140 €251,20 €
12.0000,03038 €364,56 €
20.0000,02928 €585,60 €
28.0000,02865 €802,20 €
40.0000,02805 €1.122,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €