
352047RJT | |
---|---|
DigiKey Part Number | A102071TR-ND - Tape & Reel (TR) A102071CT-ND - Cut Tape (CT) A102071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352047RJT |
Description | RES SMD 47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352047RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14400 € | 1,44 € |
25 | 0,10960 € | 2,74 € |
50 | 0,09800 € | 4,90 € |
100 | 0,07430 € | 7,43 € |
250 | 0,06696 € | 16,74 € |
500 | 0,06596 € | 32,98 € |
1.000 | 0,06331 € | 63,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05030 € | 201,20 € |
8.000 | 0,04807 € | 384,56 € |
12.000 | 0,04695 € | 563,40 € |
20.000 | 0,04670 € | 934,00 € |
28.000 | 0,04478 € | 1.253,84 € |
40.000 | 0,04464 € | 1.785,60 € |
48.000 | 0,04369 € | 2.097,12 € |
96.000 | 0,04346 € | 4.172,16 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |