RMCF2512JT150K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16216 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15614 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 21.752
Unit Price: 0,28000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.855
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.485
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04687 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11262 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,10065 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.235
Unit Price: 0,47000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18030 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.256
Unit Price: 0,68000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.817
Unit Price: 0,72000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14261 €
Datasheet
150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT150K

DigiKey Part Number
RMCF2512JT150KTR-ND - Tape & Reel (TR)
RMCF2512JT150KCT-ND - Cut Tape (CT)
RMCF2512JT150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT150K
Description
RES 150K OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RVC2512FT150KStackpole Electronics Inc0RVC2512FT150K-ND0,16216 €Upgrade
RVC2512JT150KStackpole Electronics Inc0RVC2512JT150K-ND0,15614 €Upgrade
3520150KJTTE Connectivity Passive Product21.752A102501CT-ND0,28000 €Direct
CR2512-JW-154ELFBourns Inc.1.855118-CR2512-JW-154ELFCT-ND0,20000 €Direct
CRCW2512150KJNEGVishay Dale1.485541-150KXCT-ND0,23000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07800 €1,95 €
500,06640 €3,32 €
1000,05750 €5,75 €
2500,04844 €12,11 €
5000,04322 €21,61 €
1.0000,03910 €39,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03322 €132,88 €
8.0000,03115 €249,20 €
12.0000,03014 €361,68 €
20.0000,02905 €581,00 €
28.0000,02842 €795,76 €
40.0000,02783 €1.113,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €