Upgrade
Direct
Upgrade
Upgrade

RVC2512FT150K | |
|---|---|
DigiKey Part Number | RVC2512FT150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512FT150K |
Description | RES 150K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512FT150K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2512FT150K | Stackpole Electronics Inc | 4.074 | RMCF2512FT150KCT-ND | 0,21000 € | Upgrade |
| CRCW2512150KFKEGHP | Vishay Dale | 3.988 | 541-150KRCT-ND | 0,64000 € | Direct |
| CRCW2512150KFKEH | Vishay Dale | 0 | CRCW2512150KFKEH-ND | 0,04469 € | Upgrade |
| CRGH2512F150K | TE Connectivity Passive Product | 0 | CRGH2512F150K-ND | 0,18144 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16216 € | 648,64 € |
| Unit Price without VAT: | 0,16216 € |
|---|---|
| Unit Price with VAT: | 0,19297 € |





