
RMCF2512FTR100 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR100TR-ND - Tape & Reel (TR) 738-RMCF2512FTR100CT-ND - Cut Tape (CT) 738-RMCF2512FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR100 |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR100 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FTR100 | Stackpole Electronics Inc | 4.399 | RHC2512FTR100CT-ND | 0,87000 € | Upgrade |
| CSRN2512FTR100 | Stackpole Electronics Inc | 59.556 | CSRN2512FTR100CT-ND | 0,43000 € | Similar |
| CRL2512-FW-R100ELF | Bourns Inc. | 9.072 | CRL2512-FW-R100ELFCT-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19940 € | 19,94 € |
| 250 | 0,17780 € | 44,45 € |
| 500 | 0,16520 € | 82,60 € |
| 1.000 | 0,15523 € | 155,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14098 € | 563,92 € |
| 8.000 | 0,13595 € | 1.087,60 € |
| 12.000 | 0,13349 € | 1.601,88 € |
| 20.000 | 0,13083 € | 2.616,60 € |
| 28.000 | 0,12931 € | 3.620,68 € |
| 40.000 | 0,12787 € | 5.114,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

