
CRL2512-FW-R100ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R100ELFTR-ND - Tape & Reel (TR) CRL2512-FW-R100ELFCT-ND - Cut Tape (CT) CRL2512-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R100ELF |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R100ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17370 € | 17,37 € |
| 250 | 0,15388 € | 38,47 € |
| 500 | 0,14244 € | 71,22 € |
| 1.000 | 0,13335 € | 133,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12037 € | 481,48 € |
| 8.000 | 0,11579 € | 926,32 € |
| 12.000 | 0,11356 € | 1.362,72 € |
| 20.000 | 0,11114 € | 2.222,80 € |
| 28.000 | 0,10975 € | 3.073,00 € |
| 40.000 | 0,10844 € | 4.337,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

