100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FTR100

DigiKey Part Number
738-RMCF2512FTR100TR-ND - Tape & Reel (TR)
738-RMCF2512FTR100CT-ND - Cut Tape (CT)
738-RMCF2512FTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FTR100
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FTR100 Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,19300 €1,93 €
250,17440 €4,36 €
500,16940 €8,47 €
1000,16110 €16,11 €
2500,15656 €39,14 €
5000,14712 €73,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14286 €571,44 €
8.0000,12883 €1.030,64 €
12.0000,12651 €1.518,12 €
20.0000,12399 €2.479,80 €
28.0000,12255 €3.431,40 €
40.0000,12118 €4.847,20 €
48.0000,12054 €5.785,92 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €