330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT330R

DigiKey Part Number
RMCF2010JT330RTR-ND - Tape & Reel (TR)
RMCF2010JT330RCT-ND - Cut Tape (CT)
RMCF2010JT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT330R
Description
RES 330 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP2010FT330RStackpole Electronics Inc2.151RMCP2010FT330RCT-ND0,32000 €Upgrade
In-Stock: 34.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06440 €1,61 €
500,05460 €2,73 €
1000,04670 €4,67 €
2500,03900 €9,75 €
5000,03454 €17,27 €
1.0000,03100 €31,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02597 €103,88 €
8.0000,02420 €193,60 €
12.0000,02334 €280,08 €
20.0000,02241 €448,20 €
28.0000,02187 €612,36 €
40.0000,02137 €854,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €