
RMCP2010FT330R | |
|---|---|
DigiKey Part Number | RMCP2010FT330RTR-ND - Tape & Reel (TR) RMCP2010FT330RCT-ND - Cut Tape (CT) RMCP2010FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT330R |
Description | RES 330 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010330RFKEFHP | Vishay Dale | 3.166 | 541-CRCW2010330RFKEFHPCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07443 € | 297,72 € |
| 8.000 | 0,07102 € | 568,16 € |
| 12.000 | 0,06936 € | 832,32 € |
| 20.000 | 0,06755 € | 1.351,00 € |
| 28.000 | 0,06652 € | 1.862,56 € |
| 40.000 | 0,06554 € | 2.621,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

